
* Images are for reference only
LPC5512JBD64E
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- LPC5512JBD64E
- JLCPCB Part #
- C1012831
- Package
- HTQFP-64(10x10)
- Description
- -40℃~+105℃ 1.8V~3.6V 150MHz 16bit 32 Bit 36 64KB ARM Cortex-M33 Built-in+External FLASH HTQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 160
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$3.3058
10+
$3.2223
30+
$3.1661
100+
$3.1115
Related Products
Welcome back, may I help you?