This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

LPC5526JBD100K

Extended
Manufacturer
NXP Semicon
MFR.Part #
LPC5526JBD100K
JLCPCB Part #
C1499567
Package
HLQFP-100(14x14)
Description
-40℃~+105℃ 1.8V~3.6V 144KB 150MHz 16bit 256KB 32 Bit 64 ARM Cortex-M33 Built-in+External FLASH Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Built-in general-purpose timer、Hardware CRC、Calendar function、Built-in temperature sensor、True random number generator (TRNG)、Window watchdog (WWDG) HLQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 33

Minimum: 1

Full Reel: 450

$0.01

Add To List

Available Order Qty: 33

In-stock Item Pricing

Qty Unit Price
1+ $10.9958
10+ $9.3775
30+ $8.3906
100+ $7.5637

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons