
* Images are for reference only
MP3V5010DP
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MP3V5010DP
- JLCPCB Part #
- C5190595
- Package
- SO-8
- Description
- -40℃~+125℃ 0Kpa~10Kpa 1ms 3V On-chip temperature compensation Yes SO-8 Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.8134
10+
$18.2046
Related Products
Welcome back, may I help you?