This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LPC5516JEV59Y

Extended
Manufacturer
NXP Semicon
MFR.Part #
LPC5516JEV59Y
JLCPCB Part #
C20234196
Package
BGA-59(4x4)
Description
-40℃~+105℃ 1.8V~3.6V 150MHz 256KB 32 Bit 37 96KB ARM Cortex-M33 Built-in+External FLASH Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Built-in general-purpose timer、Hardware CRC、Calendar function、Built-in temperature sensor、Storage encryption、Window watchdog (WWDG) BGA-59(4x4) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 10

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 10

In-stock Item Pricing

Qty Unit Price
1+ $8.8754
10+ $8.6722
30+ $8.5383
100+ $8.4028
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons