
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | NXP Semicon | |
| Package | HVSON-10-EP(3x3) | |
| Frequency Range | 700MHz~1.5GHz | |
| Input return loss | 15dB | |
| Voltage - Supply | 4.75V~5.25V | |
| Output return loss | 15dB | |
| P1dB | 20dBm | |
| Noise Figure | 1.3dB | |
| Current - Supply | 70mA | |
| IP3 | 44dBm | |
| Gain | 20dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BGU8062J technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | NXP Semicon | |
| Package | HVSON-10-EP(3x3) | |
| Frequency Range | 700MHz~1.5GHz | |
| Input return loss | 15dB | |
| Voltage - Supply | 4.75V~5.25V | |
| Output return loss | 15dB | |
| P1dB | 20dBm | |
| Noise Figure | 1.3dB | |
| Current - Supply | 70mA | |
| IP3 | 44dBm | |
| Gain | 20dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BGU8062J. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BGU8062J datasheets or manufacturer documentation.
Datasheet: BGU8062J Datasheet (PDF)
The BGU8062J schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.