
* Images are for reference only
LPC54102J256BD64QL
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- LPC54102J256BD64QL
- JLCPCB Part #
- C1340226
- Package
- LQFP-64(10x10)
- Description
- -40℃~+105℃ 1.62V~3.6V 100MHz 104KB 12bit 256KB 32 Bit 50 ARM Cortex-M4、ARM Cortex-M0+ Built-in+External FLASH LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 160
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.2094
200+
$2.0158
500+
$1.9449
1000+
$1.9111
Related Products
Welcome back, may I help you?