
* Images are for reference only
LPC43S50FET256,551
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- LPC43S50FET256,551
- JLCPCB Part #
- C1340557
- Package
- LBGA-256
- Description
- -40℃~+85℃ 10bit 10bit 164 2.2V~3.6V 204MHz 264KB 32 Bit ARM Cortex-M0、ARM Cortex-M4 Built-in ROMless LBGA-256 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 90
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.5831
180+
$7.1920
540+
$6.9391
990+
$6.8135
Welcome back, may I help you?