
BUK7105-40AIE,118
- Manufacturer
- MFR.Part #
- BUK7105-40AIE,118
- JLCPCB Part #
- C20233858
- Package
- -
- Description
- -55℃~+175℃ 1.1nF 1.67nF 10W 127nC@10V 155A 40V 4V 5mΩ@10V 5nF N-Channel - MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | NXP Semicon | |
| Package | - | |
| Operating Temperature | -55℃~+175℃ | |
| Type | N-Channel | |
| Input Capacitance(Ciss) | 5nF | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Gate Charge(Qg) | 127nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 1.1nF | |
| Current - Continuous Drain(Id) | 155A | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 1.67nF | |
| Pd - Power Dissipation | 10W | |
| RDS(on) | 5mΩ@10V |

* Images are for reference only
BUK7105-40AIE,118
Extended- Manufacturer
- MFR.Part #
- BUK7105-40AIE,118
- JLCPCB Part #
- C20233858
- Package
- -
- Description
- -55℃~+175℃ 1.1nF 1.67nF 10W 127nC@10V 155A 40V 4V 5mΩ@10V 5nF N-Channel - MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
BUK7105-40AIE,118
Extended- Manufacturer
- MFR.Part #
- BUK7105-40AIE,118
- JLCPCB Part #
- C20233858
- Package
- -
- Description
- -55℃~+175℃ 1.1nF 1.67nF 10W 127nC@10V 155A 40V 4V 5mΩ@10V 5nF N-Channel - MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BUK7105-40AIE,118 Specifications
BUK7105-40AIE,118 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | NXP Semicon | |
| Package | - | |
| Operating Temperature | -55℃~+175℃ | |
| Type | N-Channel | |
| Input Capacitance(Ciss) | 5nF | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Gate Charge(Qg) | 127nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 1.1nF | |
| Current - Continuous Drain(Id) | 155A | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 1.67nF | |
| Pd - Power Dissipation | 10W | |
| RDS(on) | 5mΩ@10V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BUK7105-40AIE,118. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BUK7105-40AIE,118 Schematic Symbol & PCB Footprint
The BUK7105-40AIE,118 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.