This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LPC3230FET296/01,5

Extended
Manufacturer
NXP Semicon
MFR.Part #
LPC3230FET296/01,5
JLCPCB Part #
C20010677
Package
TFBGA-296(15x15)
Description
-40℃~+85℃ 16/32 Bit 256KB 266MHz 51 900mV~3.6V Built-in Other ARM Series ROMless TFBGA-296(15x15) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 72

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $11.1526
216+ $4.4501
504+ $4.3024
1008+ $4.2286

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons