
* Images are for reference only
LPC3130FET180,551
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- LPC3130FET180,551
- JLCPCB Part #
- C11340
- Package
- TFBGA-180
- Description
- -40℃~+85℃ 1.1V~3.6V 10bit 16/32 Bit 180MHz 96KB External Other ARM Series ROMless TFBGA-180 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 189
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.1169
10+
$4.3910
30+
$3.9603
100+
$3.5231
500+
$3.3231
1000+
$3.2311
Related Products
Welcome back, may I help you?