
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | NXP Semicon | |
| Package | TO-270AB | |
| Operating Temperature | -40℃~+225℃ | |
| Input Capacitance(Ciss) | 96.7pF | |
| Type | N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 2.8V@480uA | |
| Reverse Transfer Capacitance (Crss@Vds) | 0.8pF | |
| Drain to Source Voltage | 139V | |
| Output Capacitance(Coss) | 45.4pF | |
| Pd - Power Dissipation | 952W |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MRFE6VP5150GNR1,528 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | NXP Semicon | |
| Package | TO-270AB | |
| Operating Temperature | -40℃~+225℃ | |
| Input Capacitance(Ciss) | 96.7pF | |
| Type | N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 2.8V@480uA | |
| Reverse Transfer Capacitance (Crss@Vds) | 0.8pF | |
| Drain to Source Voltage | 139V | |
| Output Capacitance(Coss) | 45.4pF | |
| Pd - Power Dissipation | 952W |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MRFE6VP5150GNR1,528. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MRFE6VP5150GNR1,528 datasheets or manufacturer documentation.
Datasheet: MRFE6VP5150GNR1,528 Datasheet (PDF)
The MRFE6VP5150GNR1,528 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.