This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LPC2917FBD144/01551

Extended
Manufacturer
NXP Semicon
MFR.Part #
LPC2917FBD144/01551
JLCPCB Part #
C3216063
Package
LQFP-144(20x20)
Description
-40℃~+85℃ 1.71V~3.6V 108 10bit 16/32 Bit 512KB 80KB 80MHz Built-in FLASH LQFP-144(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 60

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $12.2002
200+ $4.7218
500+ $4.5564
1000+ $4.4729

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons