
* Images are for reference only
LPC1316FHN33
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- LPC1316FHN33
- JLCPCB Part #
- C6584516
- Package
- HVQFN-32(7x7)
- Description
- 12bit 28 2V~3.6V 72MHz ARM-M3 HVQFN-32(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.7123
200+
$5.0734
500+
$4.9032
1000+
$4.8197
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?