
* Images are for reference only
LPC1114JHN33/203E
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- LPC1114JHN33/203E
- JLCPCB Part #
- C1344380
- Package
- HVQFN-32-EP(7x7)
- Description
- -40℃~+105℃ 1.8V~3.6V 10bit 28 32 Bit 32KB 50MHz 8KB ARM Cortex-M0 Built-in FLASH HVQFN-32-EP(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 260
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9039
260+
$0.7378
520+
$0.7120
1040+
$0.6991
Welcome back, may I help you?