
* Images are for reference only
FS32R274KSK2MMM
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- FS32R274KSK2MMM
- JLCPCB Part #
- C416202
- Package
- MAPBGA-257
- Description
- -40℃~+125℃ 1.19V~5.5V 1.5MB 12bit 180MHz、240MHz 2MB 32 Bit 64KB Built-in FLASH Freescale Series MAPBGA-257 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 760
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$34.2120
10+
$33.6209
30+
$32.5965
100+
$31.7025
Related Products
Welcome back, may I help you?