
* Images are for reference only
S9S12P96J0MFT
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- S9S12P96J0MFT
- JLCPCB Part #
- C1344899
- Package
- QFN-48-EP(7x7)
- Description
- -40℃~+125℃ 1.72V~5.5V 12bit 16 Bit 32MHz 34 4KB 6KB 96KB Built-in FLASH HCS12 QFN-48-EP(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.9697
200+
$3.0839
500+
$2.9758
1300+
$2.9225
Related Products
Welcome back, may I help you?