
* Images are for reference only
MC9S08QL4CTG
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MC9S08QL4CTG
- JLCPCB Part #
- C1340638
- Package
- TSSOP-16
- Description
- -40℃~+85℃ 1.8V~3.6V 12bit 14 20MHz 256Byte 4KB 8 Bit Built-in FLASH S08 TSSOP-16 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 96
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$3.3966
10+
$2.9137
30+
$2.6278
100+
$2.3387
500+
$2.2046
1000+
$2.1449
Related Products
Welcome back, may I help you?