
* Images are for reference only
AFSC5G23D37T2
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- AFSC5G23D37T2
- JLCPCB Part #
- C1844883
- Package
- QFN-26-EP(6x10)
- Description
- 0V~32V 2.3GHz~2.4GHz 28.3dB QFN-26-EP(6x10) RF Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$46.4261
200+
$17.9669
500+
$17.3355
1000+
$17.0230
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?