
* Images are for reference only
AFIC10275NR5
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- AFIC10275NR5
- JLCPCB Part #
- C2151457
- Package
- TO-270WB-14
- Description
- 32dB 50V 978MHz~1.09GHz Temperature compensation、Electrostatic protection TO-270WB-14 RF Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$130.6865
30+
$124.3697
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?