
* Images are for reference only
74HC595BQ115
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- 74HC595BQ115
- JLCPCB Part #
- C3303719
- Package
- DHVQFN-16(2.5x3.5)
- Description
- -40℃~+125℃ 2V~6V 74HC 8 Serial-to-Serial or Parallel Tri-State DHVQFN-16(2.5x3.5) Shift Registers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3131
200+
$0.1213
500+
$0.1169
1000+
$0.1149
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?