
* Images are for reference only
NXH80V1500M18*40 LO
Extended
- Manufacturer
- SamYoung Electronics
- MFR.Part #
- NXH80V1500M18*40 LO
- JLCPCB Part #
- C5137749
- Package
- Plugin,D18xL40mm
- Description
- -40℃~+105℃ 10000hrs@105℃ 1500uF 18mm 26mΩ@100kHz 3.51A@100kHz 40mm 7.5mm 80V ±20% Plugin,D18xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 21
Minimum: 1
Full Reel: 25
Total: $0.00
Add To List
Available Order Qty: 21
In-stock Item Pricing
Qty Unit Price
1+
$1.4333
10+
$1.1974
25+
$1.0295
100+
$0.8822
500+
$0.8173
1000+
$0.7888
Welcome back, may I help you?