
* Images are for reference only
NXB0108PWJ
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- NXB0108PWJ
- JLCPCB Part #
- C4364120
- Package
- TSSOP-20
- Description
- -40℃~+125℃ 1 1.2V~3.6V 1.65V~5.5V 110Mbps 8 Auto Direction Detection、Power-Off Protection Bidirectional Tri-State TSSOP-20 Translators, Level Shifters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$0.9924
10+
$0.7926
30+
$0.6928
100+
$0.5945
500+
$0.5349
1000+
$0.5059
Related Products
Welcome back, may I help you?