
* Images are for reference only
BZX384-B68145
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- BZX384-B68145
- JLCPCB Part #
- C3738552
- Package
- SOD-323
- Description
- 1 Independent 240Ω 300mW 50nA@47.6V 66.6V~69.4V 68V ±2% SOD-323 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1054
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0230
200+
$0.0090
500+
$0.0087
1000+
$0.0085
Related Products