This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

NXA50V2200M18*31.5 LO

Extended
Manufacturer
SamYoung Electronics
MFR.Part #
NXA50V2200M18*31.5 LO
JLCPCB Part #
C2835724
Package
Plugin,D18xL31.5mm
Description
-40℃~+105℃ 10000hrs@105℃ 18mm 21mΩ@100kHz 2200uF 3.635A@100kHz 31.5mm 50V 7.5mm ±20% 插件,D18xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 607

Minimum: 1

Full Reel: 25

$0.01

Add To List

Available Order Qty: 591

In-stock Item Pricing

Qty Unit Price
1+ $1.1130
10+ $0.9114
25+ $0.6984
100+ $0.5984
500+ $0.5388
1000+ $0.5081

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons