
* Images are for reference only
KMG35VB1000M12.5*20 5.0TP
Extended
- Manufacturer
- SamYoung Electronics
- MFR.Part #
- KMG35VB1000M12.5*20 5.0TP
- JLCPCB Part #
- C18164652
- Package
- Plugin,D12.5xL20mm
- Description
- -55℃~+105℃ 1.023A@120Hz 1000uF 12.5mm 2000hrs@105℃ 20mm 35V 5mm ±20% Plugin,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 30
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3004
50+
$0.2337
150+
$0.2051
400+
$0.1695
2400+
$0.1537
4800+
$0.1442
Related Products
Welcome back, may I help you?