
* Images are for reference only
NWS01J5R10A520NH
Extended
- Manufacturer
- Futaba Elec
- MFR.Part #
- NWS01J5R10A520NH
- JLCPCB Part #
- C275091
- Package
- Plugin,D3.3xL9mm
- Description
- 1W 1kV 5.1Ω Wirewound Resistor ±300ppm/℃ ±5% 插件,D3.3xL9mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 234
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0481
100+
$0.0381
300+
$0.0329
2500+
$0.0292
5000+
$0.0261
10000+
$0.0247
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?