
* Images are for reference only
NTLJD4116NT1G-VB
Extended
- Manufacturer
- VBsemi Elec
- MFR.Part #
- NTLJD4116NT1G-VB
- JLCPCB Part #
- C7463902
- Package
- DFN-6(2x2)
- Description
- -55℃~+150℃ 117pF 15nC@10V 2 N-Channel 2.5V 2.7W 22mΩ@10V、26mΩ@4.5V 30V 5.8A 55pF 886pF N-Channel DFN-6(2x2) MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 40
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 40
In-stock Item Pricing
Qty Unit Price
1+
$0.7904
10+
$0.6372
30+
$0.5597
100+
$0.4839
500+
$0.4372
1000+
$0.4146
Related Products
Welcome back, may I help you?