
* Images are for reference only
NTE5653
Extended
- Manufacturer
- NTE Electronics
- MFR.Part #
- NTE5653
- JLCPCB Part #
- C17607586
- Package
- TO-5
- Description
- -40℃~+90℃ 2.2V 3A 3mA 5mA 600V TO-5 Thyristors (SCR)/Modules
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$31.3952
200+
$12.5270
500+
$12.1082
1000+
$11.9019
Welcome back, may I help you?