
* Images are for reference only
NTE5643
Extended
- Manufacturer
- NTE Electronics
- MFR.Part #
- NTE5643
- JLCPCB Part #
- C17387527
- Package
- TO-5
- Description
- -40℃~+100℃ 15mA 2.2V 2.5A 25mA 600V TO-5 Thyristors (SCR)/Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.7326
200+
$8.2734
500+
$7.9964
1000+
$7.8595
Welcome back, may I help you?