This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

NTE5240AK

Extended
Manufacturer
NTE Electronics
MFR.Part #
NTE5240AK
JLCPCB Part #
C6249199
Package
DO-5
Description
-65℃~+175℃ 160mΩ 3.9V 50W ±5% DO-5 Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $94.3420
200+ $37.6431
500+ $36.3865
1000+ $35.7647
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons