
NTE5243AK
- Manufacturer
- MFR.Part #
- NTE5243AK
- JLCPCB Part #
- C5833759
- Package
- DO-5
- Description
- -65℃~+175℃ 120mΩ 20uA@1V 5.1V 50W 650Ω ±5% DO-5 Zener Diodes
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | NTE Electronics | |
| Package | DO-5 | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Impedance(Zzk) | 650Ω | |
| Tolerance | ±5% | |
| Impedance(Zzt) | 120mΩ | |
| Zener Voltage(Nom) | 5.1V | |
| Pd - Power Dissipation | 50W | |
| Reverse Leakage Current (Ir) | 20uA@1V |

* Images are for reference only
NTE5243AK
Extended- Manufacturer
- MFR.Part #
- NTE5243AK
- JLCPCB Part #
- C5833759
- Package
- DO-5
- Description
- -65℃~+175℃ 120mΩ 20uA@1V 5.1V 50W 650Ω ±5% DO-5 Zener Diodes
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
NTE5243AK
Extended- Manufacturer
- MFR.Part #
- NTE5243AK
- JLCPCB Part #
- C5833759
- Package
- DO-5
- Description
- -65℃~+175℃ 120mΩ 20uA@1V 5.1V 50W 650Ω ±5% DO-5 Zener Diodes
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NTE5243AK Specifications
NTE5243AK technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | NTE Electronics | |
| Package | DO-5 | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Impedance(Zzk) | 650Ω | |
| Tolerance | ±5% | |
| Impedance(Zzt) | 120mΩ | |
| Zener Voltage(Nom) | 5.1V | |
| Pd - Power Dissipation | 50W | |
| Reverse Leakage Current (Ir) | 20uA@1V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NTE5243AK. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NTE5243AK Documents
NTE5243AK datasheets or manufacturer documentation.
Datasheet: NTE5243AK Datasheet (PDF)
NTE5243AK Schematic Symbol & PCB Footprint
The NTE5243AK schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.