This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

NTE2987

Extended
Manufacturer
NTE Electronics
MFR.Part #
NTE2987
JLCPCB Part #
C7321926
Package
TO-220
Description
-40℃~+175℃ 1 N-channel 1.5nF 100V 105W 120mΩ@5V 2.5V 20A 30nC@5V 90pF TO-220 MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 12

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $10.8611
200+ $4.3351
500+ $4.1901
1000+ $4.1176

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons