
* Images are for reference only
NTE126
Extended
- Manufacturer
- NTE Electronics
- MFR.Part #
- NTE126
- JLCPCB Part #
- C7250158
- Package
- TO-18
- Description
- -65℃~+100℃ 100uA 150mW 15V 300MHz 40 600mV PNP TO-18 Bipolar (BJT)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.0064
200+
$8.7807
500+
$8.4883
1000+
$8.3420