
* Images are for reference only
NTE2337
Extended
- Manufacturer
- NTE Electronics
- MFR.Part #
- NTE2337
- JLCPCB Part #
- C7250199
- Package
- TO-220
- Description
- 100uA 15@100mA,5V 1V 20MHz 2W 500V 7A NPN TO-220 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.5821
200+
$6.6170
500+
$6.3963
1000+
$6.2868
Welcome back, may I help you?