
* Images are for reference only
2ST31A
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- 2ST31A
- JLCPCB Part #
- C5268785
- Package
- TO-220
- Description
- -40℃~+150℃ 1 NPN 1.2V 25 300uA 3A 40W 5V 60V NPN TO-220 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 30
In-stock Item Pricing
Qty Unit Price
1+
$1.5405
10+
$1.2923
50+
$1.1360
100+
$0.9781
500+
$0.9056
1000+
$0.8750
Related Products
Welcome back, may I help you?