
* Images are for reference only
NTE123A-5
Extended
- Manufacturer
- NTE Electronics
- MFR.Part #
- NTE123A-5
- JLCPCB Part #
- C6134939
- Package
- TO-18
- Description
- -65℃~+200℃@(Tj) 1.2W 100@150mA,10V 10nA 1V 300MHz 40V 800mA NPN TO-18 Bipolar (BJT)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.4848
200+
$6.9774
500+
$6.7442
1000+
$6.6284
Welcome back, may I help you?