
* Images are for reference only
SCTA225K10
Extended
- Manufacturer
- NTE Electronics
- MFR.Part #
- SCTA225K10
- JLCPCB Part #
- C5746553
- Package
- 1206
- Description
- -55℃~+85℃ 10V 2.2uF ±10% 1206 Tantalum Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1865
200+
$0.4737
500+
$0.4576
1000+
$0.4512
Welcome back, may I help you?