
* Images are for reference only
NTE931
Extended
- Manufacturer
- NTE Electronics
- MFR.Part #
- NTE931
- JLCPCB Part #
- C5702336
- Package
- TO-3
- Description
- 0℃~+125℃@(Tj) 1 12mA 15V 3A 40uVrms Fixed Over Current Protection、Over Temperature Protection Positive TO-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$67.7197
200+
$27.0221
500+
$26.1182
1000+
$25.6719
Welcome back, may I help you?