
* Images are for reference only
NTE6400A
Extended
- Manufacturer
- NTE Electronics
- MFR.Part #
- NTE6400A
- JLCPCB Part #
- C17547399
- Package
- TO-205AD(TO-39-3)
- Description
- -65℃~+175℃ 600mW 60V TO-205AD(TO-39-3) Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$131.0932
200+
$52.3069
500+
$50.5602
1000+
$49.6964
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?