
* Images are for reference only
NTE622
Extended
- Manufacturer
- NTE Electronics
- MFR.Part #
- NTE622
- JLCPCB Part #
- C17546398
- Package
- DO-213AA
- Description
- -65℃~+175℃ 1.2V@500mA 400V 500mA 50ns 5uA@400V DO-213AA Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8391
200+
$0.3350
500+
$0.3238
1000+
$0.3189
Welcome back, may I help you?