
* Images are for reference only
NTE262
Extended
- Manufacturer
- NTE Electronics
- MFR.Part #
- NTE262
- JLCPCB Part #
- C7321897
- Package
- TO-220
- Description
- -65℃~+150℃@(Tj) 1000 100V 2W 4V 5A PNP TO-220 Darlington Transistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.5574
200+
$2.2172
500+
$2.1433
1000+
$2.1063
Related Products
Welcome back, may I help you?