This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

NTE5428

Extended
Manufacturer
NTE Electronics
MFR.Part #
NTE5428
JLCPCB Part #
C17278880
Package
TO-39
Description
-40℃~+110℃ 1.5V 25mA 2V 400V 50mA 7A One unidirectional thyristor TO-39 Thyristors (SCR)/Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $28.7143
200+ $11.4584
500+ $11.0747
1000+ $10.8853
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons