
* Images are for reference only
NTE5438
Extended
- Manufacturer
- NTE Electronics
- MFR.Part #
- NTE5438
- JLCPCB Part #
- C17271465
- Package
- TO-220
- Description
- -40℃~+110℃ 1.6V 200uA 5mA 600V 800mV 8A TO-220 Thyristors (SCR)/Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.7582
200+
$3.4953
500+
$3.3780
1000+
$3.3201
Related Products