
* Images are for reference only
NTE5287AK
Extended
- Manufacturer
- NTE Electronics
- MFR.Part #
- NTE5287AK
- JLCPCB Part #
- C17393722
- Package
- DO-5
- Description
- -65℃~+175℃ 110V 30Ω 50W ±5% DO-5 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$62.5004
200+
$24.9379
500+
$24.1047
1000+
$23.6937
Welcome back, may I help you?