This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

NTE5217AK

Extended
Manufacturer
NTE Electronics
MFR.Part #
NTE5217AK
JLCPCB Part #
C6345823
Package
DO-4
Description
-65℃~+175℃ 10W 10uA@62.2V 25Ω 700Ω 82V ±5% DO-4 Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $30.1561
200+ $12.0327
500+ $11.6306
1000+ $11.4319
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons