This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

NTE5190AK

Extended
Manufacturer
NTE Electronics
MFR.Part #
NTE5190AK
JLCPCB Part #
C5816873
Package
DO-4
Description
-65℃~+175℃ 10W 10uA@10.5V 14V 250Ω 3Ω ±5% DO-4 Zener Diodes
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $30.0705
200+ $11.9986
500+ $11.5976
1000+ $11.3995
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons