
* Images are for reference only
54-521
Extended
- Manufacturer
- NTE Electronics
- MFR.Part #
- 54-521
- JLCPCB Part #
- C6075401
- Package
- -
- Description
- -20℃~+65℃ 125V Black SPDT - Rocker Switches
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0296
200+
$1.2090
500+
$1.1688
1000+
$1.1496
Welcome back, may I help you?