
* Images are for reference only
NTE3311
Extended
- Manufacturer
- NTE Electronics
- MFR.Part #
- NTE3311
- JLCPCB Part #
- C17653244
- Package
- TO-3P
- Description
- 150W 25A 4V@15V,25A 600V TO-3P IGBT Transistors / Modules
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 3
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$32.7753
200+
$13.0776
500+
$12.6411
1000+
$12.4253
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?