
* Images are for reference only
NTE3180
Extended
- Manufacturer
- NTE Electronics
- MFR.Part #
- NTE3180
- JLCPCB Part #
- C6135060
- Package
- Plugin,14x7.5mm
- Description
- -40℃~+80℃ 11mcd 150° 2.2V 20mA 660nm Red Plugin,14x7.5mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.3477
200+
$1.7356
500+
$1.6778
1000+
$1.6489
Welcome back, may I help you?