
* Images are for reference only
NTE3188
Extended
- Manufacturer
- NTE Electronics
- MFR.Part #
- NTE3188
- JLCPCB Part #
- C7322009
- Package
- Plugin,D=5mm
- Description
- 115mcd 20mA 3.8V 50° White 插件,D=5mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8982
200+
$1.5558
500+
$1.5044
1000+
$1.4787
Related Products
Welcome back, may I help you?